Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. PI6C10804WE

DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 250MHz 0.07ns 0.008A
$ 0.919
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6C10804WE.

IHS

Datasheet7 pages16 years ago

Diodes Inc SCT

TME

Future Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diodes Inc.PI6CL10804WEX
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 200MHz 0.1ns 0.008A
Renesas553SDCGI
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC N Tube
Renesas551SDCGI
Renesas Electronics Clock buffer, per chip5element, 8Pin, SOICencapsulation
onsemiNB3L553DG
NB Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - SOIC-8
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Renesas621MLFT
Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas621MILF
Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
LVCMOS/LVTTL Low Skew Fanout Buffer; 1:2, 3.3 V, 200 MHz

Descriptions

Descriptions of Diodes Inc. PI6C10804WE provided by its distributors.

DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 250MHz 0.07ns 0.008A
Clock Fanout Buffer 4-OUT 1-IN 1: 4 8-Pin SOIC Tube
1:4 1.8 to 2.5 V 180 MHz SMT High Speed Low Noise Networking Clock Buffer-SOIC-8
Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.153 INCH, GREEN, SOIC-8
1.8V/2.5V, 250MHz, 1:4 Networking Clock Buffer, -40°C to 85°C
Diodes Inc SCT
Clock Ic Type:Clock Buffer; Frequency:180Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:1.5V; Supply Voltage Max:2.5V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: No |Diodes Inc. PI6C10804WE.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PI6C10804WE.