Renesas 621MILF

Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 621MILF.

Renesas

Datasheet11 pages21 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Download Renesas 621MILF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-08-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-05-07
LTD Date2020-08-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas621MLFT
Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas621MLF
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC N Tube
Renesas651MILF
Low Skew Clock Driver, 651 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Diodes Inc.PI6CL10804WEX
Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-SOIC (0.154", 3.90mm Width)
onsemiNB3L553DG
NB Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - SOIC-8
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Renesas 621MILF provided by its distributors.

Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Buffer 4-OUT 8-Pin SOIC N Tube
Low Skew 1 to 4 Clock Buffer
IC CLK BUFFER 1:4 200MHZ 8SOIC
LOW SKEW 1:4 CLK BUFF
RENESAS SSOP52

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M