Diodes Inc. PI4ULS3V304ZMEX

Bidir Volt Lvl Translator, -40To85Deg C Rohs Compliant: Yes |Diodes Inc. PI4ULS3V304ZMEX
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI4ULS3V304ZMEX.

Future Electronics

Datasheet11 pages8 years ago

IHS

Diodes Inc SCT

CAD Models

Download Diodes Inc. PI4ULS3V304ZMEX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-01-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74AVC2T245RSWR
Buffers/Drivers/Transceivers; SN74AVC2T245RSWR; TEXAS INSTRUMENTS; 10; 3.6 V; 1.2 V; 2.4 ns
Texas InstrumentsTCA6507RUER
7-bit 1.65- to 5.5-V I2C/SMBus LED driver with intensity control, shutdown & config registers 12-X2QFN
SST Series 2.4 to 2.5 GHz 3.3 V 200 mA IC 802.11 b/g/n RF Amplifier - QFN-12EP
RF Amp Chip Single Gain Amp 2.484GHz 3.6V 12-Pin XQFN EP
Texas InstrumentsTS3A4751RUCR
3.3V, 1:1 (SPST), 4-channel, analog switch, 0.9Ω Ron, 1.8V compatible logic 14-QFN -40 to 85
STMicroelectronicsST2149BQTR
4-bit dual supply level translator without direction control pin

Descriptions

Descriptions of Diodes Inc. PI4ULS3V304ZMEX provided by its distributors.

Bidir Volt Lvl Translator, -40To85Deg C Rohs Compliant: Yes |Diodes Inc. PI4ULS3V304ZMEX
4-Bit,140Mb/s, Bi-Directional Level Translator for Push-Pull Applications, -40 to 85 °C, RoHS
Diodes Inc SCT
Level Translator - 12-Pin UQFN T/R
ULS Cut Tape (CT) INTERFACE CIRCUIT Auto-Direction Sensing Power-Off Protection level shifter translator 1.8V 2mm 2muA 140Mbps
IC TRANSLTR BIDIRECTIONAL 12UQFN
IC LEVEL TRANSLATOR 4BIT 12UQFN
IC TRNSLTR BIDIRECTIONAL 12QFN

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated