Diodes Inc. PI4IOE5V96248ZLEX

250¦ÌA 42MA, 480¦ÌA 42MA I2C 48 2.3V 5.5V 1MHZ TQFN-707056 , 7MM*7MM*750¦ÌM
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI4IOE5V96248ZLEX.

IHS

Datasheet13 pages8 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-39.46%

CAD Models

Download Diodes Inc. PI4IOE5V96248ZLEX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Diodes Inc. PI4IOE5V96248ZLEX provided by its distributors.

250¦ÌA 42mA,480¦ÌA 42mA I2C 48 2.3V 5.5V 1MHz TQFN-707056 , 7mm*7mm*750¦Ìm
Tape & Reel (TR) Active I2C 8542.39.00.01 io expander 2.3V~5.5V 1MHz 42mA 480muA -40C~85C
Interface IO Expander TQFN7070-56 T&R 3K
5.5 V 1 MHz 42mA Open Drain 48-bit I2C-bus I/O Expander
48-bits I2C IO expander, -40 to 85 °C, RoHS
Diodes Inc SCT
I/O EXPANDER, 48 I/O, 85DEG C, TQFN56; No. of Bits:48bit; Interfaces:I2C; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; IC Case / Package:TQFN; No. of Pins:56Pins; No. of I/O s:48I/O s; Operating Temperature Min:-40°C RoHS Compliant: Yes

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated