Diodes Inc. PI4IOE5V9536UEX

IC XPNDR 1MHZ SMBUS 8MSOP / I/O Expander 4 SMBus 1 MHz 8-MSOP
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI4IOE5V9536UEX.

Future Electronics

Datasheet14 pages7 years ago

SHENGYU ELECTRONICS

Diodes Inc SCT

Inventory History

3 month trend:
-85.01%

CAD Models

Download Diodes Inc. PI4IOE5V9536UEX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2018-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. PI4IOE5V9536UEX provided by its distributors.

IC XPNDR 1MHZ SMBUS 8MSOP / I/O Expander 4 SMBus 1 MHz 8-MSOP
Tape & Reel (TR) Active SMBus 2016 io expander 2.3V~5.5V 1MHz 50mA -40C~85C
290¦ÌA 50mA 50mA SMBus 4 2.3V 5.5V 1MHz MSOP-8
I2C/SMBus Interface 5.5V 8-Pin MSOP T/R
Interface IO Expander MSOP-8 T&R 2.5K
Parallel I/O Port, 4-Bit, 4 I/O, CMOS, PDSO8
4-bits IO expander, -40 to 85 °C, RoHS
Diodes Inc SCT
I/O EXPANDER, 4 I/O, 85DEG C, MSOP8; No. of Bits:4bit; Interfaces:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; IC Case / Package:MSOP; No. of Pins:8Pins; No. of I/O s:4I/O s; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated