Diodes Inc. PI4IOE5V9535ZDEX

Tape & Reel (TR) Active I2C 8542.39.00.01 io expander 2.3V~5.5V 400kHz -40C~85C
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI4IOE5V9535ZDEX.

Future Electronics

Datasheet17 pages8 years ago

SHENGYU ELECTRONICS

Diodes Inc SCT

Inventory History

3 month trend:
-16.70%

CAD Models

Download Diodes Inc. PI4IOE5V9535ZDEX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Diodes Inc. PI4IOE5V9535ZDEX provided by its distributors.

Tape & Reel (TR) Active I2C 8542.39.00.01 io expander 2.3V~5.5V 400kHz -40C~85C
Integrated Circuit ;Interface; I/O Expander; I2C,SMBus; Ch:16; 2.3V-5.5V; -40+85 deg.C; SMD; TQFN24
I2C/SMBus Interface 5.5V 24-Pin TQFN EP T/R
40¦ÌA I2C 16 2.3V 5.5V 400KHz VQFN-404024
Interface - I/O Expanders 16-bit I2C and SMBus Port
IC I/O EXPANDER 16B I2C 24TQFN
16-bits IO expander, -40 to 85 °C, RoHS
Diodes Inc SCT
I/O EXPANDER, 16 I/O, 85DEG C, TQFN24; No. of Bits:16bit; Interfaces:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; IC Case / Package:TQFN; No. of Pins:24Pins; No. of I/O s:16I/O s; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated