Diodes Inc. PI4IOE5V6534Q2ZLWEX

I/O Expander, 34 bit, I2C, 1.65 V, 5.5 V, TQFN, 46 Pins
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI4IOE5V6534Q2ZLWEX.

IHS

Datasheet34 pages5 years ago

Inventory History

3 month trend:
-30.78%

CAD Models

Download Diodes Inc. PI4IOE5V6534Q2ZLWEX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. PI4IOE5V6534Q2ZLWEX provided by its distributors.

I/O Expander, 34 bit, I2C, 1.65 V, 5.5 V, TQFN, 46 Pins
AEC-Q100 Grade 2 Low-voltage translating 34-bit I2C-bus I/O Expander
10mA 10mA I2C 34 1.65V 5.5V 100KHz WQFN-456546
INTERFACE IO EXPANDER W-QFN4565-
I/O EXPANDER, 34 I/O, 105DEG C, TQFN46; No. of Bits:34bit; Interfaces:I2C; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; IC Case / Package:TQFN; No. of Pins:46Pins; No. of I/O s:34I/O s; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated