Diodes Inc. PI3EQX8908AZFEX

2.5Gbps/5.0Gbps/8.0Gbps 8-Channel PCI Express ReDriver 54-Pin TQFN
$ 8.832

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3EQX8908AZFEX.

Future Electronics

Datasheet1 page8 years ago

Diodes Inc SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.01%

Descriptions

Descriptions of Diodes Inc. PI3EQX8908AZFEX provided by its distributors.

2.5Gbps/5.0Gbps/8.0Gbps 8-Channel PCI Express ReDriver 54-Pin TQFN
8 8Gbps TQFN-54(10x5.5) Interface - PCIs / PCIEs ROHS
I2C Buffer 3.3V 54-Pin TQFN EP T/R
3.3V, 2.5/5/8Gbps 4 Port/8 channel LINEAR PCIe ReDriver with Pin Strap and I2C control, flowthough pinout, RoHS
Diodes Inc SCT
PCIe, 8 differential channels ReDriver
IC PI3EQX8908A PCIE 2.5G/5.0G/8.0GBPS 8-
LT3503 - 1A, 2.2MHz Step-Down Sw
PCIE REDRIVER/EQUALIZER, 3.6V, TQFN-54; PCI IC Type:PCIe Redriver / Equalizer; PCI Express Base Spec:PCIe 3.0; IC Case / Package:TQFN; No. of Pins:54Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Max:85°CRoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated