Diodes Inc. PI3EQX7502BZDEX

3.3V, 5.0Gbps 1-port USB3.0 ReDriver with Equalization & Emphasis, RoHS
$ 1.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3EQX7502BZDEX.

Newark

Datasheet1 page8 years ago

Diodes Inc SCT

Descriptions

Descriptions of Diodes Inc. PI3EQX7502BZDEX provided by its distributors.

3.3V, 5.0Gbps 1-port USB3.0 ReDriver with Equalization & Emphasis, RoHS
Diodes Inc SCT
TQFN-24(4x4) Signal Buffers, Repeaters, Splitters ROHS
IC REDRIVER USB 3.0 5GBPS 24TQFN
RE-DRIVER, 5GBPS, 85DEGC, TQFN-24; USB IC Type:Dual Channel Re-driver; USB Standard:USB 3.0; Supply Voltage Min:-; Supply Voltage Max:3.3V; IC Case / Package:TQFN; No. of Pins:24Pins; Data Rate:5Gbps; No. of Ports:1Ports RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated