Diodes Inc. PI3EQX6801AZDEX

SATA EQX W-QFN4040-20 T&R 3.5K / Buffer, ReDriver 2 Channel 6.5Gbps 20-TQFN (4x4)
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3EQX6801AZDEX.

IHS

Datasheet10 pages8 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-8.03%

CAD Models

Download Diodes Inc. PI3EQX6801AZDEX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Diodes Inc. PI3EQX6801AZDEX provided by its distributors.

SATA EQX W-QFN4040-20 T&R 3.5K / Buffer, ReDriver 2 Channel 6.5Gbps 20-TQFN (4x4)
2 TQFN-20 Signal Buffers, Repeaters, Splitters ROHS
6.5Gbps 1-port SAS2/SATA ReDriver with Pin Strap Control, RoHS
Diodes Inc SCT
Buffer/Repeater 20-Pin TQFN EP T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, QCC20
1.5V/3.3V, 1-port SATA3i /SAS2/XAUI ReDriver
SATA EQX W-QFN4040-20 T&R 3.5K
SAS/SATA REDRIVER, 1.575V, TQFN-20; IC Function:SAS/SATA Redriver; Supply Voltage Min:1.425V; Supply Voltage Max:1.575V; IC Package Type:TQFN; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated