Diodes Inc. PI3EQX16908GLZLEX

PCIE EQX W-QFN50110-72 / I²C, Networking Switch IC 8 Channel 72-TQFN (11x5)
$ 7.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3EQX16908GLZLEX.

Future Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
+54.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. PI3EQX16908GLZLEX provided by its distributors.

PCIE EQX W-QFN50110-72 / I²C, Networking Switch IC 8 Channel 72-TQFN (11x5)
Interface - Signal Buffers, Repeaters PCIe Eqx
8 Channels,16Gbps, PCIe 4.0 ReDriver, RoHS
Diodes Inc SCT
PCIE REDRIVER/EQUALIZER, 3.6V, TQFN-72; PCI IC Type:PCIe Redriver / Equalizer; PCI Express Base Spec:PCIe 4.0; IC Case / Package:TQFN; No. of Pins:72Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Max:85°CRoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated