Diodes Inc. PI3DPX1207CZHEX

ACTIVE DISPLAY V-QFN3590-42 / Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3DPX1207CZHEX.

IHS

Datasheet1 page6 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Diodes Inc. PI3DPX1207CZHEX provided by its distributors.

ACTIVE DISPLAY V-QFN3590-42 / Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)
TQFN-42(9x3.5) Signal Buffers, Repeaters, Splitters ROHS
10Gbps USB-C DP-Alt Linear Redriver with AUX/SBU mux switch, RoHS
Diodes Inc SCT
Signal Buffer/Repeater/Distributor I/O Expander
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr
LINEAR REDRIVER, USB, TQFN-EP; Device Type:Linear ReDriver; Interfaces:USB; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Case / Package:TQFN-EP; No. of Pins:42Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated