Diodes Inc. PI3DPX1207B1ZHEX

10Gbps USB-C DP-Alt Linear Redriver with AUX/SBU mux switch and AUX Listener, RoHS
$ 1.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3DPX1207B1ZHEX.

Newark

Datasheet2 pages6 years ago

Augswan

Diodes Inc SCT

Descriptions

Descriptions of Diodes Inc. PI3DPX1207B1ZHEX provided by its distributors.

10Gbps USB-C DP-Alt Linear Redriver with AUX/SBU mux switch and AUX Listener, RoHS
Diodes Inc SCT
4 I2C TQFN-42(9x3.5) Signal Buffers, Repeaters, Splitters ROHS
LINEAR REDRIVER, I2C, USB, TQFN-EP; Device Type:Linear ReDriver; Interfaces:I2C, USB; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Case / Package:TQFN-EP; No. of Pins:42Pins; Operating Temperature Min:0°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated