Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. PI3B3861QEX

Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
$ 0.409
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3B3861QEX.

IHS

Datasheet5 pages15 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.409
$ 0.411
$ 0.411
Stock
450,312
998,463
998,463
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
120 mA
128 mA
128 mA
High Level Output Current
-120 mA
-128 mA
-128 mA
Propagation Delay
250 ps
5.8 ns
5.8 ns
Min Supply Voltage
2.97 V
2.3 V
2.3 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-04-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-08-31
LTD Date2022-08-31

Related Parts

Diodes Inc.PI5C3384QE
4.75V~5.25V SSOP-24-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Diodes Inc.PI5C3861QEX
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C -128mA 255.6mg 5V
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C 250muA 255.6mg 5V
Texas InstrumentsCY74FCT373CTQCT
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R

Descriptions

Descriptions of Diodes Inc. PI3B3861QEX provided by its distributors.

Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
CBTLV/3B e3 10x 1:1 3-STATE multiplexer circuit 10Ohm 250ps 3.3V 8.65mm
Bus Switch 1-Element CMOS 10-IN 24-Pin QSOP T/R
Digital Bus Switch ICs 3.3V 10B Bus Switch
3.3V 10-Bit Bus Switch (FCT861), RoHS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated