Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. PI5C3384QE

4.75V~5.25V SSOP-24-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 1.346
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI5C3384QE.

IHS

Datasheet6 pages19 years ago

iiiC

Inventory History

3 month trend:
-59.64%

Alternate Parts

Price @ 1000
$ 1.346
$ 0.321
$ 0.321
Stock
630,777
477,884
477,884
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
10
10
Number of Circuits
1
-
-
Low Level Output Current
120 mA
128 mA
128 mA
High Level Output Current
-120 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.75 V
4 V
4 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Number of Channels
-
10
10

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-03-05
LTD Date2024-09-08

Related Parts

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Diodes Inc. PI5C3384QE provided by its distributors.

4.75V~5.25V SSOP-24-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
CBT/FST/QS/5C/B e3 3384 5x 1:1 decoder circuit 10Ohm 250ps 500mW 5V
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
2 Port Bus Switch, 10 Ch, Qsop-24 Rohs Compliant: Yes |Diodes Inc. PI5C3384QE
250μs single-phase 10 10 2 4.75V 5.25V QSOP-24 SMD mount 8.74mm*3.99mm*1.5mm
2 PORT BUS SWITCH, 10 CH, QSOP-24; Available until stocks are exhausted
10 Bit 2 Port 5 V Surface Mount Bus Switch - QSOP-24
Signal Switch/Codec/Multiplexer
Bus Switch 2-Element CMOS 10-IN 24-Pin QSOP Tube
IC 10BIT 2PORT BUS SWITCH 24QSOP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated