Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV3861DBQR

0.25ns single-phase 10 10 1 2.3V 3.6V SSOP-24 SMD mount,glue mount 8.75mm*4mm*1.5mm
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3861DBQR.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages17 years ago

Mouser

Augswan

iiiC

HQonline

Inventory History

3 month trend:
+0.84%

CAD Models

Download Texas Instruments SN74CBTLV3861DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.942
Stock
858,200
253,213
Authorized Distributors
2
6
Case/Package
SSOP
QSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
1
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
10
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3861DBQR.

Related Parts

Texas InstrumentsSN74CBT3384CDBQR
0.15ns Single Phase 10 10 2 4.5V 5.5V SSOP-24 SMD, Adhesive Mount 8.75mm × 6.2mm × 1.5mm
Texas InstrumentsTS5V522CDBQR
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin SSOP T/R
Texas InstrumentsSN74CBTD3384DBQR
7ns single-phase 10 10 2 4.5V 5.5V 128mA -128mA SSOP-24 SMD mount,glue mount 8.75mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments SN74CBTLV3861DBQR provided by its distributors.

0.25ns single-phase 10 10 1 2.3V 3.6V SSOP-24 SMD mount,glue mount 8.75mm*4mm*1.5mm
CBTLV/3B e4 74CBTLV3861 10x 1:1 decoder circuit 200MHz 40Ohm 5.8ns 2.5/3.3V
Switch Logic IC; On Resistance, Rds(on):40ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.