Diodes Inc. PI3B3257LE

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP Tube
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3B3257LE.

IHS

Datasheet7 pages13 years ago

SHENGYU ELECTRONICS

Diodes Inc SCT

DigiKey

iiiC

Inventory History

3 month trend:
+160%

CAD Models

Download Diodes Inc. PI3B3257LE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 1.425
$ 1.425
Stock
435,481
366,527
366,527
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
56
56
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
1
24
24
Number of Outputs
2
12
12
Number of Circuits
4
-
-
Low Level Output Current
120 mA
128 mA
128 mA
High Level Output Current
-120 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.97 V
2.3 V
2.3 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V
Number of Channels
-
12
12

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-11-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74CB3Q3257PWR
3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3257PWR
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3257PW
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, TSSOP-16
MC14053BDTR2G, MULTIPLEXER/DEMULTIPLEXER TRIPLE SPDT, 3 TO 18 V DC, 16-PIN TSSOP
Analog Multiplexer/Demultiplexer, 2:4, 2 Circuits, 1.05kohm, 3V to 18V Supply, TSSOP-16

Descriptions

Descriptions of Diodes Inc. PI3B3257LE provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP Tube
PI3B3257 Series 3.6 V Quad 2:1 Mux/DeMux NanoSwitch - TSSOP-16
Bus Switch 3V Tssop-16 Tube 96Pcs Rohs Compliant: Yes |Diodes Inc. PI3B3257LE
0.25ns@3.3V 4 8 4x2:1 3V 3.6V 120mA -120mA SOP SMD 5.1mm × 4.5mm × 1.05mm
Bus Exchanger, CBTLV/3B Series, 4-Func, 2-Bit, True Output, CMOS, PDSO16
Bus Switch, 4 Channel, 17 Ohm, 120 mA, 16 Pins, TSSOP
3.3V Quad 2:1 Multiplexer/Demultiplexer, RoHS
Diodes Inc SCT
MULTIPLEXER/DEMUX, 2: 1, -40 TO 85DEG C;
IC QUAD 2:1 MUX/DEMUX 3ST16TSSOP
BUS SWITCH 3V TSSOP-16 TUBE 96PC

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated