Diodes Inc. PI2EQX638XUBEX

USB3 EQX X2-QFN2020-18 T&R 3.5K / Buffer, ReDriver 2 Channel 18-X2QFN (2x2)
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI2EQX638XUBEX.

IHS

Datasheet9 pages7 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-1.57%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2018-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. PI2EQX638XUBEX provided by its distributors.

USB3 EQX X2-QFN2020-18 T&R 3.5K / Buffer, ReDriver 2 Channel 18-X2QFN (2x2)
5Gbps, USB3.1 GEN-1, 2-port, Mux/DeMux ReDriver, RoHS
Diodes Inc SCT
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PQCC18
1.8V 5.0Gbps, 2-port, USB 3.0 Mux/DeMux ReDriver
RoHS Compliant Input Equalization Output De-Emphasis Active Surface Mount signal splitter -40C~85C 1.7V~1.9V
USB3 Eqx X2-QFN2020-18 T&R 3.5K
Signal Buffer/Repeater/Distributor I/O Expander
MUX/DEMUX RE-DRIVER, 5GBPS, X2QFN-18; USB IC Type:Multiplexer/Demultiplexer Re-driver; USB Standard:USB 3.0; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; IC Case / Package:X2QFN; No. of Pins:18Pins; Data Rate:5Gbps RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated