
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MMSZ5241B | 2,467 | 5 | Cut Tape | ||||||||
| TME | MMSZ5241B-DC | 10 | 10 | 13h | ||||||||
| Onlinecomponents.com | MMSZ5241B | 0 | 15K | Bulk | ||||||||
| Master Electronics | MMSZ5241B | 0 | 15K | |||||||||
| Arrow Electronics | MMSZ5241B | 0 | 3K |
Download Diodes Inc. MMSZ5241B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Diodes Inc. MMSZ5241B provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: