Diodes Inc. MMSZ5232BSQ-7-F

DIODE ZENER 5.6V 200MW SOD323 / Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5232BSQ-7-F.

IHS

Datasheet5 pages6 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2019-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. MMSZ5232BSQ-7-F provided by its distributors.

DIODE ZENER 5.6V 200MW SOD323 / Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323
Diode Zener Single 5.6V 200mW 2-Pin SOD-323 T/R
Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional
Surface Mount Zener Diode Automotive AEC-Q101
Zener Diodes Zener Diode SOD323 T&R 3K
SURFACE MOUNT ZENER DIODE, 0.05%, 5µA
Diodes Inc SCT
200mW 5.6V SOD-323 Zener Diodes ROHS

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5232BSQ7F