
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MMBZ5241BW-7-F | 0 | 1 | 5h | ||||||||
| Avnet | MMBZ5241BW-7-F | 0 | 3K | 9h | ||||||||
| Arrow Electronics | MMBZ5241BW-7-F | 0 | 3K | |||||||||
| Win Source | WS-MMBZ5241BW-7-F | 100,000 | 1135 | 8h | ||||||||
| Worldway Electronics | MMBZ5241BW-7-F | 185,669 | 7 | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5241BW-7-F.
Download Diodes Inc. MMBZ5241BW-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Diodes Inc. MMBZ5241BW-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5241BW-7-F.