| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MMBZ5239BW-FDICT-ND | 687 | 1 | Cut Tape | ||||||||
| Avnet | MMBZ5239BW-7-F | 0 | 3K | 19h | ||||||||
| Mouser | 621-MMBZ5239BW-7-F | 2,849 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | MMBZ5239BW-7-F | 261,354 | 7 | Tape & Reel | 17h | |||||||
| UnikeyIC | MMBZ5239BW-7-F | 2,632 | 1 | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5239BW-7-F.
Download Diodes Inc. MMBZ5239BW-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. MMBZ5239BW-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5239BW-7-F.