Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBTH24

Trans Gp Bjt NPN 30V 0.05A 3-PIN SOT-23 T/r
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTH24.

IHS

Datasheet4 pages23 years ago
Datasheet0 pages0 years ago
Datasheet1 page26 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMMBTH10
MMBTH10 Series NPN 225 mW 25 V 50 mA SMT RF Transistor - SOT-23-3
onsemiMMBTH11
MMBTH11 Series 25 V 650 MHz NPN Surface Mount RF Transistor - SOT-23-3
Tape & Reel (TR) Surface Mount NPN Bipolar (BJT) Transistor 120 @ 2mA 12V 50mA 150mW 400MHz
onsemiKST24MTF
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 30 @ 8mA 10V 100mA 350mW 620MHz
Diodes Inc.BC848C-7-F
Bipolar (BJT) Single Transistor, NPN, 30 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC848B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi MMBTH24 provided by its distributors.

Trans GP BJT NPN 30V 0.05A 3-Pin SOT-23 T/R
NPN GENERAL PURPOSE AMPLIFIER RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
NPN-RF 30V 50mA 225mW 400MHz SOT23
SOT-23 Bipolar Transistors - BJT ROHS
Transistor; Transistor Type:RF Bipolar; Package/Case:SOT-23; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:50mA; Mounting Type:Surface Mount; Voltage Rating:30V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTH24.