onsemi MMBTH10RG

Transistor, Bjt, Npn, 40V V(Br)Ceo, 50Ma I(C), Sot-23 Rohs Compliant: Yes
$ 0.064
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTH10RG.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBTH10RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.064
$ 28.87
Stock
2,398,751
158,479
Authorized Distributors
2
2
Mount
Surface Mount
Through Hole
Case/Package
SOT-23
DIP
Polarity
NPN
Non-Inverting
Collector Emitter Breakdown Voltage
40 V
-
Max Collector Current
50 mA
-
Transition Frequency
450 MHz
-
Collector Emitter Saturation Voltage
200 mV
-
hFE Min
50
-
Power Dissipation
225 mW
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date2004-04-28
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.MMBTH24-7-F
Trans GP BJT NPN 40V 0.05A 3-Pin SOT-23 T/R
onsemiMMBTH24
Trans GP BJT NPN 30V 0.05A 3-Pin SOT-23 T/R
onsemiMMBT4400
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Tape & Reel (TR) Surface Mount NPN Bipolar (BJT) Transistor 120 @ 2mA 12V 50mA 150mW 400MHz
Bipolar (BJT) Single Transistor, NPN, 40 V, 150 mA, 200 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi MMBTH10RG provided by its distributors.

Transistor, Bjt, Npn, 40V V(Br)Ceo, 50Ma I(C), Sot-23 Rohs Compliant: Yes
MMBTH10RG Series 40 V 450 MHz NPN Surface Mount RF Transistor - SOT-23-3
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
NPN 40V 50mA SOT-23-3 SMD mount
MMBTH10RG, SINGLE BIPOLAR TRANSISTORS;
RF 0.05A, ULTRA HIGH FREQ BAND

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd