Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DP350T05-7

Bipolar (BJT) Single Transistor, PNP, 350 V, 500 mA, 300 mW, SOT-23, Surface Mount
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DP350T05-7.

Newark

Datasheet4 pages18 years ago

Diodes Inc SCT

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-23.05%

CAD Models

Download Diodes Inc. DP350T05-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.MMBTA92-7-F
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.FMMT6520TA
Trans GP BJT PNP 350V 0.5A 330mW 3-Pin SOT-23 T/R / TRANS PNP 350V 0.5A SOT23-3
onsemiKST92MTF
Trans GP BJT PNP 300V 0.5A 250mW 3-Pin SOT-23 T/R / TRANS PNP 300V 0.5A SOT23
Diodes Inc.MMBTA56-7-F
Transistor General Purpose BJT PNP 80 Volt 0.5 Amp 3-Pin SOT-23 Tape and Reel
onsemiMMBTA92
Transistor: PNP; bipolar; -300V; -0.5A; 225mW; -55+150 deg.C; SMD; SOT23
onsemiMMBTA55
MMBTA55 Series 60 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3

Descriptions

Descriptions of Diodes Inc. DP350T05-7 provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 350 V, 500 mA, 300 mW, SOT-23, Surface Mount
Bipolar (Bjt) Single Transistor, Pnp; |Diodes Inc. DP350T05-7.
Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon
BIPOLAR TRANSISTOR SMALL SIGNAL PNP SOT-23 ROHS 3K<AZ
DiodesZetex PNP Transistor, SOT-23, SMD, -500mA Ic, -350V Vceo
Trans GP BJT PNP 350V 0.5A Automotive 3-Pin SOT-23 T/R
BIPOLAR, TRANSISTOR, PNP, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:350V; Transition Frequency Typ ft:50MHz; Power Dissipation Pd:300mW; DC Collector Current:-500mA; DC Current Gain hFE:30; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; Collector Emitter Voltage Vces:300mV; Current Ic Continuous a Max:500mA; Gain Bandwidth ft Typ:50MHz; Hfe Min:20; Package / Case:SOT-23; Power Dissipation Pd:300mW; Termination Type:SMD; Transistor Type:Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP350T05-7.