Diodes Inc. LM2904QS-13

Operational Amplifier, 2 Channels, 700 kHz, 0.3 V/us, 3 V to 36 V, 8 Pins, SOIC
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LM2904QS-13.

IHS

Datasheet20 pages2 years ago

Augswan

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
-53.38%

CAD Models

Download Diodes Inc. LM2904QS-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2016-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM358D
Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM2904DR
Dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLM2904DRG4
Dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Diodes Inc. LM2904QS-13 provided by its distributors.

Operational Amplifier, 2 Channels, 700 kHz, 0.3 V/us, 3 V to 36 V, 8 Pins, SOIC
LM2904Q Series 36 V 700 µA 700 kHz SMT Dual Operational Amplifier - SOIC-8
OP Amp Dual General Purpose Amplifier ±18V 36V 8-Pin SOIC T/R
Avnet Japan
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Dual 20nA 0.3V/us 700kHz 7mV SO-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 Matte Tin (Sn) Tape & Reel (TR) op amp buffer circuit 250nA 7mV 700kHz -40C~125C
700¦ÌA(x2 Channels) 300mV/¦Ìs 40nV/rtHz 700KHz 70dB 40mA 2 2 3V ¡À18V,36V 2mV 20nA 700KHz General Purpose SOIC-8 , 4.9mm*3.9mm*1.45mm
OP-AMP, 700KHZ, 125DEG C, SOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:700kHz; Supply Voltage Range:3V to 36V, ±1.5V to ±18V; IC Case / Package:SOIC; No. of Pins:8Pins; Amplifier Type:General Purpose; Rail to Rail:- RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2904QS13