Diodes Inc. KBP410G

Bridge Rectifier, Standard. If - 4A, Ifsm - 130A, IR - 5uA, VF - 1.1V
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. KBP410G.

IHS

Datasheet5 pages7 years ago
Datasheet3 pages13 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-32.13%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. KBP410G provided by its distributors.

Bridge Rectifier, Standard. If - 4A, Ifsm - 130A, IR - 5uA, VF - 1.1V
Rectifier Bridge Diode Single 1KV 4A 4-Pin Case KBP Tube
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon
Low forward voltage drop | BRIDGE RECTIFIER KBP TUBE 35PCS
Bridge Rectifier, 1Kv, 4A, Kbp |Diodes Inc. KBP410G
4.0A GLASS PASSIVATED BRIDGE RECTIFIER, 1.1 V, RoHS
Diodes Inc SCT
1KV 130A 5¦ÌA 4A KBP 14.75mm*3.65mm*10.6mm
Bridge Rectifiers Bridge Rectifier KBP
Bridge Rectifier, 1000V, 4A, RoHS
Lite-On SCT
BRIDGE RECTIFIER KBP TUBE 35PCS
BRIDGE RECTIFIER, 1KV, 4A, KBP;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated