Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. KBP206G

KBP206G Series 2 A 600 V Through Hole Glass Passivated Bridge Rectifier - KBP-4
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. KBP206G.

IHS

Datasheet6 pages5 years ago
Datasheet4 pages13 years ago
Datasheet4 pages6 years ago
Datasheet3 pages16 years ago
Datasheet2 pages21 years ago

element14 APAC

Diodes Inc SCT

Master Electronics

TME

Inventory History

3 month trend:
-11.58%

CAD Models

Download Diodes Inc. KBP206G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.329
$ 0.329
Stock
801,924
801,924
801,924
Authorized Distributors
6
6
6
Average Rectified Current
2 A
2 A
2 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
60 A
60 A
60 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2022-04-19
LTD Date2022-10-19

Related Parts

onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4
Diodes Inc.DF06M
Bridge Rectifier, Single Phase, 600 V, 1.5 A, DIP, 4 Pins, 1.1 V
onsemiDF06S1
600V 35A 5μA 1A bridge,4elements SDIP-4 SMD mount 8.51mm*6.5mm*2.6mm
Diodes Inc.6A4-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon
Diodes Inc.1N4004G-T
Rectifier Standard Recovery Gpp Do-41 1.0A 400V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of Diodes Inc. KBP206G provided by its distributors.

KBP206G Series 2 A 600 V Through Hole Glass Passivated Bridge Rectifier - KBP-4
Rectifier Bridge Diode Single 600V 2A 4-Pin Case KBP Tube / RECT BRIDGE GPP 600V 2A KBP
DiodesZetex Single Phase Rectifier Bridge 2A 600V 4-Pin KBP Package TH
Bridge Rectifier, Standard. If - 2A, Ifsm - 75A, IR - 5uA, VF - 1.1V
DIO,BRG,P206G,600V,SIP 2A,VF=1.1V,SGL PH FULLWAV3.65mm(0.144 )THK
Bridge Rectifier, Single Phase, 600 V, 2 A, 1.1 V, KBP, 4 Pins
60A 1.05V@2A 2A 600V KBP Bridge Rectifiers ROHS
65A 1.1V@2A 2A 600V KBP Bridge Rectifiers ROHS
BRIDGE-RECT. 2A 600V INLINE KBP
BRIDGE RECTIFIER SINGLE 600V 2A KBP4
DIODE, BRIDGE RECT, 1-PH, 2A, SIP; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 2A; Bridge Rectifier Case Style: SIP; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins; Operati

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBP206G.