Diodes Inc. 6A4-T

Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon
$ 0.226
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 6A4-T.

IHS

Datasheet6 pages9 years ago
Datasheet4 pages5 years ago

Upverter

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
+36.51%

CAD Models

Download Diodes Inc. 6A4-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.226
$ 0.226
Stock
524,909
524,909
524,909
Authorized Distributors
4
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
400 V
400 V
400 V
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
LTB Date2020-10-07
LTD Date2021-04-07

Related Parts

Diodes Inc.6A2-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon
Diodes Inc.6A05-T
6A05 Series 50 V 6 A Through Hole High Surge Current Silicon Rectifier - R-6
Diodes Inc.6A6-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon
DIODE, RECTIFIER, VR 400V, IF 6A, PKG R-6,VF 0.95V, CJ 150PF, TJ +125DEGC, CS 400A
DIODE, RECTIFIER, VR 200V, IF 6A, PKG R-6,VF 0.95V, CJ 150PF, TJ +125DEGC, CS 400A
DIODE, RECTIFIER, VR 800V, IF 6A, PKG R-6,VF 0.95V, CJ 150PF, TJ +125DEGC, CS 400A

Descriptions

Descriptions of Diodes Inc. 6A4-T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon
6A4 Series 400 V 6 A Through Hole High Surge Current Silicon Rectifier - R-6
DiodesZetex Single switching diode, Through hole mounting, R 6encapsulation
Rectifier Diode Switching 400V 6A 2-Pin Case R-6 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6A4-T.
  • 6A4T