Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. KBP202G

KBP Series 200 V 2 A Through Hole Glass Passivated Bridge Rectifier - KBP

$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. KBP202G.

IHS

Datasheet6 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages16 years ago
Datasheet2 pages21 years ago
Datasheet2 pages24 years ago

HQonline

RS (Formerly Allied Electronics)

Jameco (USA)

Electro Sonic

Inventory History

3 month trend:
+22.79%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.19
$ 0.19
Stock
4,710,913
4,710,913
Authorized Distributors
6
6
Average Rectified Current
2 A
2 A
Peak Reverse Current
5 µA
5 µA
Forward Voltage
1 V
1 V
Max Reverse Leakage Current
-
-
Mount
Through Hole
Through Hole
Case/Package
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
60 A
60 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-10-12
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2021-10-19
LTD Date2021-10-19

Related Parts

Diodes Inc.KBP02G
KBP02G Series 1.5 A 200 V Bridge Rectifier Through Hole - KBP-4
onsemiDF02M
DF02M Series 200 V 50 A Through Hole Bridge Rectifier - DIP-4
onsemiDF02S1
Diode Rectifier Bridge Single 200V 1A 4-Pin SDIP SMD T/R
Diodes Inc.DF02M
RECT BRIDGE GPP 200V 1A DF-M / Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFM Tube
Diodes Inc.1N5401G-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD
onsemiDF02S2
Diode Rectifier Bridge Single 200V 2A 4-Pin SDIP T/R

Descriptions

Descriptions of Diodes Inc. KBP202G provided by its distributors.

KBP Series 200 V 2 A Through Hole Glass Passivated Bridge Rectifier - KBP
Diode Rectifier Bridge Single 200V 2A 4-Pin(4+Tab) Case KBP
Bridge In-Line Gpp Kbp 2.0A 200V Rohs 35Pcs Rohs Compliant: Yes
Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon
Bridge Rectifier, Reverse Voltage Vr - 200V
Bridge Rectifier Diode 200 Volt 2 AMP KBP
DiodesZetex Single phase rectifier bridge, 2APeak average forward current, 200Vpeak reverse repetition voltage, 4Pin, KBPencapsulation, Through hole mounting

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBP202-G