Diodes Inc. DF06S-T

DiodesZetex Single Phase Bridge Rectifier, 1A Avg If, 600V Vrrm, 4-Pin, DF-S Package, SMD
$ 0.31
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF06S-T.

IHS

Datasheet5 pages2 years ago

TME

RS (Formerly Allied Electronics)

Diodes Inc SCT

Jameco (USA)

Inventory History

3 month trend:
+3.93%

CAD Models

Download Diodes Inc. DF06S-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.35
$ 0.35
Stock
2,647,390
1,129,701
1,129,701
Authorized Distributors
6
6
6
Average Rectified Current
1 A
-
-
Peak Reverse Current
10 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

Rectifier Diode Switching 1KV 1A 1800ns 2-Pin SMP T/R / DIODE GEN PURP 1KV 1A DO220AA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-219AB
Diodes Inc.DF02S-T
DF02S Series 1 A 200 V Bridge Rectifier Surface Mount - DFS-4
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-219AB
Diodes Inc.DF005S-T
DF005S Series 1 A 50 V Bridge Rectifier Surface Mount - DFS-4
Diodes Inc.HD06-T
HD06 Series 0.8 A 600 V Bridge Rectifier Surface Mount - MDIP-4

Descriptions

Descriptions of Diodes Inc. DF06S-T provided by its distributors.

DiodesZetex Single Phase Bridge Rectifier, 1A Avg If, 600V Vrrm, 4-Pin, DF-S Package, SMD
DF06S Series 1 A 600 V Bridge Rectifier Surface Mount - DFS-4
Diode Rectifier Bridge Single 600V 1A 4-Pin Case DF-S T/R
Bridge Rectifier, Single Phase, 600 V, 1 A, DFS, 4 Pins, 1.1 V
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon
50A 1.1V@1A 1A 600V DF-S Bridge Rectifiers ROHS
IC REG LIN POS ADJ 250MA 16SOIC
BRIDGE RECTIFIER SINGLE 600V 1A DFS4
26001000,桥式整流器, 600V, 1A, DFS;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated