Technical
Collector Base Voltage (VCBO)120 V
Collector Emitter Breakdown Voltage120 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)120 V
Continuous Collector Current1 A
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product130 MHz
hFE Min150
Max Breakdown Voltage120 V
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Schedule B8541290080
Transition Frequency130 MHz
Voltage Rating (DC)120 V