Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FZT692B

Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin

$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT692B.

Newark

Datasheet7 pages11 years ago
Datasheet2 pages19 years ago
Datasheet7 pages11 years ago

IHS

Diodes Inc SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. FZT692B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.429
Stock
52,790
606,462
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-223
SOT-223
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
70 V
70 V
Max Collector Current
2 A
2 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
150
150
Power Dissipation
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.FZT792ATA
Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT792A
Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT692BTA
Bipolar (BJT) Single Transistor, NPN, 70 V, 2 A, 2 W, SOT-223, Surface Mount
STMicroelectronicsSTN851
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
onsemiPZTA28
PZTA28 Series 1 W 80 V 0.8 A Surface Mount NPN Darlington Transistor - SOT-223
STMicroelectronicsSTN951
Single Bipolar Transistor, PNP, 60 V, 5 A, 1.6 W, SOT-223, 4 Pins, Surface Mount

Descriptions

Descriptions of Diodes Inc. FZT692B provided by its distributors.

Power Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT NPN 70V 2A 2000mW Automotive 4-Pin(3+Tab) SOT-223
TRANSISTOR, NPN, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:70V; Transition Frequency ft:150MHz; Power Dissipation Pd:2W; DC Collector Current:2A; DC Current Gain hFE:500hFE; Transistor Case Sty
TRANSISTOR, NPN, SOT-223; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:70V; Current Ic Continuous a Max:2A; Voltage, Vce Sat Max:0.5V; Power Dissipation:2W; Min Hfe:400; ft, Typ:150MHz; Case Style:SOT-223; Termination Type:SMD; Current Ic @ Vce Sat:2A; Current Ic Max:2A; Current Ic hFE:0.5A; Current, Icm Pulsed:5A; Power, Ptot:2W; SMD Marking:FZT692B; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:70V; ft, Min:150MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT 692B