onsemi PZTA28

PZTA28 Series 1 W 80 V 0.8 A Surface Mount NPN Darlington Transistor - SOT-223
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PZTA28.

onsemi

Datasheet7 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Electro Sonic

Newark

Inventory History

3 month trend:
-7.78%

CAD Models

Download onsemi PZTA28 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiPZTA29
PZTA29 Series NPN 1 W 100 V 800 mA Surface Mount Darlington Transistor - SOT-223
Diodes Inc.BCP56TA
Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 2 W, SOT-223, Surface Mount
Diodes Inc.BCP5616TA
Single Bipolar Transistor, NPN, 80 V, 1 A, 2 W, SOT-223, 4 Pins, Surface Mount
Diodes Inc.BCP5610TA
Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K
onsemiBSP52
Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-261AA

Descriptions

Descriptions of onsemi PZTA28 provided by its distributors.

PZTA28 Series 1 W 80 V 0.8 A Surface Mount NPN Darlington Transistor - SOT-223
NPN DARLINGTON TRANSISTOR Small Signal Bipolar Transistor, 0.8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
NPN BJT Transistor, 80V, 800mA, 125MHz, SOT-223
onsemi Darlington transistor, NPNTriode, 800mA, SOT-223encapsulation, surface mount, 3 + TabPin
Trans Darlington NPN 80V 0.8A 1000mW 4-Pin(3+Tab) SOT-223 T/R
80V 1W 800mA 10000@10mA5V 125MHz 1.5V@100mA100Ã×A NPN -55¡Í~+150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
NPN Darlington Transistor This device is designed for applications requiring extremely high current gain at collector currents to 500 mA. Sourced from Process 03.
Transistor; Transistor Type:Darlington; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:80V; Collector Emitter Saturation Voltage, Vce(sat):1.2V; Power Dissipation, Pd:1000mW; DC Current Gain Min (hfe):10000 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd