Diodes Inc. FMMT722TA

FMMT722 Series PNP 1.5 A 70 V SMT Silicon Power Transistor - SOT-23-3
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT722TA.

Newark

Datasheet7 pages13 years ago

IHS

element14 APAC

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. FMMT722TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT551TA
60V 500mW 50@150mA,10V 1A PNP SOT-23 Bipolar (BJT) ROHS
Diodes Inc.FMMT591TA
Single Bipolar Transistor, PNP, 60 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.DPLS160-7
DiodesZetex PNP Low Saturation Bipolar Transistor, SOT-23, SMD, -1A Ic, -60V Vce
onsemiBC856CMTF
BC856 Series 65 V 100 mA 310 mW PNP Epitaxial Silicon Transistor - SOT-23-3
onsemiBSR16
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. FMMT722TA provided by its distributors.

FMMT722 Series PNP 1.5 A 70 V SMT Silicon Power Transistor - SOT-23-3
Small Signal Bipolar Transistor, 1.5A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon
260mV@ 200mA,1.5A PNP 806mW 7V 100nA 70V 70V 1.5A SOT-23-3 SMD mount 2.9mm*1.3mm*1.03mm
Trans GP BJT PNP 70V 1.5A 806mW 3-Pin SOT-23 T/R
TRANSISTOR, PNP, 70V, 1.5A, SOT23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-70V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:-1.5A; DC Current Gain hFE:300; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT 722TA