Diodes Inc. FMMT617

Trans GP BJT NPN 15V 3A 625mW Automotive 3-Pin SOT-23
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT617.

Newark

Datasheet7 pages13 years ago
Datasheet4 pages19 years ago

IHS

Farnell

Diodes Inc SCT

Inventory History

3 month trend:
-6.19%

CAD Models

Download Diodes Inc. FMMT617 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.313
Stock
21,935
4,306,340
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
15 V
15 V
Max Collector Current
3 A
3 A
Transition Frequency
120 MHz
120 MHz
Collector Emitter Saturation Voltage
200 mV
200 mV
hFE Min
150
150
Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZXT11N15DFTA
ZXT Series 15 V 3 A NPN SMT Silicon Low Saturation Transistor -SOT-23-3
Diodes Inc.FMMT617TA
15V 625mW 300@200mA,2V 3A NPN SOT-23 Bipolar Transistors - BJT ROHS
onsemiMMBT3646
Small Signal Bipolar Transistor, 0.3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
STMicroelectronics2STR1215
2STR1215 Series 15 V 1.5 A 500 mW NPN Bipolar (BJT) Transistor SOT-23-3
onsemiMMBT2369A
MMBT2369A Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
onsemiMMBT918
Transistor GP BJT NPN 15V 0.05A 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. FMMT617 provided by its distributors.

Trans GP BJT NPN 15V 3A 625mW Automotive 3-Pin SOT-23
Small Signal Bipolar Transistor, 3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
TRANSISTOR, NPN SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 15V; Transition Frequency ft: 120MHz; Power Dissipation Pd: 625mW; DC Collector Current: 3A; DC Current Gain hFE: 200hFE; Transistor Case St
TRANSISTOR, NPN, SOT-23; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:15V; Current Ic Continuous a Max:3A; Voltage, Vce Sat Max:0.15V; Power Dissipation:625mW; Min Hfe:300; ft, Typ:120MHz; ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT 617
  • FMMT617.