Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FMMT591

Trans GP BJT PNP 60V 1A 500mW Automotive 3-Pin SOT-23
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT591.

Newark

Datasheet7 pages12 years ago

IHS

element14

Diodes Inc SCT

Farnell

Inventory History

3 month trend:
+125%

CAD Models

Download Diodes Inc. FMMT591 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.227
Stock
360,744
3,102,857
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
15
15
Power Dissipation
500 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TRANS NPN DARL 60V 0.5A SOT23 Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 170MHz 360 mW Surface Mount PG-SOT23
Diodes Inc.BCV47TA
BCV47 Series NPN 60 V 500 mA 330 mW Darlington Transistor - SOT-23
Diodes Inc.DNBT8105-7
Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 600 mW, SOT-23, Surface Mount
Diodes Inc.DPBT8105-7
DPBT8105 Series 60 V 1 A PNP Surface Mount Transistor -SOT-23-3
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101
BCR198 Series PNP 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3

Descriptions

Descriptions of Diodes Inc. FMMT591 provided by its distributors.

Trans GP BJT PNP 60V 1A 500mW Automotive 3-Pin SOT-23
SOT23 PNP SILICON PLANAR MEDIUM POWER TRANSISTOR
-155mV @IC = -500mA,IB = -50mA 1PNP 500mW 5V 100nA 40V 60V 1A SOT-23 SMD mount
; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:60V; Continuous Collector Current, Ic:1A; Collector Emitter Saturation Voltage, Vce(sat):-180mV; Power Dissipation, Pd:500mW; DC Current Gain Min (hfe):100 ;RoHS Compliant: Yes
TRANSISTOR, PNP, SOT-23; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:60V; Current Ic Continuous a Max:1A; Voltage, Vce Sat Max:-180mV; Power Dissipation:500mW; Min Hfe:100; ft, Typ:150MHz; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:1A; Current Ic hFE:500mA; Device Marking:MT591; No. of Pins:3; Power, Ptot:0.5W; SMD Marking:591; Transistors, No. of:1; Voltage, Vcbo:80V; Width, Tape:8mm; ft, Min:150MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT 591