Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BCR198E6327HTSA1

BCR198 Series PNP 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3
$ 0.143
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BCR198E6327HTSA1.

IHS

Datasheet11 pages15 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
-82.19%

CAD Models

Download Infineon BCR198E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-08-01
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

Bipolar Transistors - BJT PNP Epitaxial Transistor
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 300 @ 1mA 6V 100nA ICBO 150mW 180MHz
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 200 @ 1mA 6V 100nA ICBO 150mW 180MHz
Diodes Inc.BC856B-7-F
BC856B Series 65 V 100 mA SMT PNP General Purpose Transistor - SOT-23
Diodes Inc.BC857C-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC856A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Infineon BCR198E6327HTSA1 provided by its distributors.

BCR198 Series PNP 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3
Trans Digital BJT PNP 50V 100mA 200mW Automotive AEC-Q101 3-Pin SOT-23 T/R
PNP SILICON DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
TRANS PREBIAS PNP 50V SOT23 Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 190 MHz 200 mW Surface Mount PG-SOT23
Infineon PNPdigital transistor, SOT-23encapsulation, SMD mount, maximum collector-emission voltage50 V
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / DC Current Gain (hFE) = 70 / Power Dissipation (Pd) mW = 200 / Typical Input Resistor kOhm = 62 / Typical Resistor Ratio = 1.1 / Collector-Base Voltage (Vcbo) V = 50 / Collector-Emitter Voltage (Vceo) V = 50 / Emitter-Base Voltage (Vebo) V = 10 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 300 / Operating Frequency MHz = 190

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCR 198 E6327
  • BCR198
  • BCR198 E6327
  • BCR198-E6327
  • BCR198E6327
  • SP000010817