Diodes Inc. FMMT558TA

Bipolar (BJT) Single Transistor, PNP, 400 V, 150 mA, 500 mW, SOT-23, Surface Mount
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT558TA.

IHS

Datasheet7 pages3 years ago
Datasheet2 pages0 years ago

Diodes Inc SCT

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-25.33%

CAD Models

Download Diodes Inc. FMMT558TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.33
$ 0.33
Stock
1,516,002
866,005
866,005
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Polarity
PNP
-
-
Collector Emitter Breakdown Voltage
400 V
400 V
400 V
Max Collector Current
150 mA
150 mA
150 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
-
-
hFE Min
100
15
15
Power Dissipation
500 mW
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT560TA
Single Bipolar Transistor, PNP, 500 V, 150 mA, 500 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.FMMT560TC
Small Signal Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon
onsemiMMBTA92
Transistor: PNP; bipolar; -300V; -0.5A; 225mW; -55+150 deg.C; SMD; SOT23
Diodes Inc.FMMT597TA
Bipolar (BJT) Single Transistor, PNP, 300 V, 200 mA, 500 mW, SOT-23, Surface Mount
onsemiKST92MTF
Trans GP BJT PNP 300V 0.5A 250mW 3-Pin SOT-23 T/R / TRANS PNP 300V 0.5A SOT23

Descriptions

Descriptions of Diodes Inc. FMMT558TA provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 400 V, 150 mA, 500 mW, SOT-23, Surface Mount
FMMT558 Series PNP 0.15 A 400 V SMT Silicon High Voltage Transistor - SOT-23
Small Signal Bipolar Transistor, 0.15A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors (BJT); FMMT558TA; DIODES; PNP; 400 V; 150 mA; 3
Trans GP BJT PNP 400V 0.15A 500mW Automotive 3-Pin SOT-23 T/R
Diodes Incorporated PNP Transistor SOT-23 SMD -150mA -400V
Bipolar Transistors - BJT PNP High Voltage
TRANSISTOR, PNP, -400V, -0.15A, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -400V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 500mW; DC Collector Current: -150mA; DC Current Gain hFE: 100hF

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated