Diodes Inc. FMMT560QTA

Trans GP BJT PNP 500V 0.15A 500mW Automotive 3-Pin SOT-23 T/R
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT560QTA.

IHS

Datasheet7 pages6 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-97.22%

CAD Models

Download Diodes Inc. FMMT560QTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.341
$ 0.341
Stock
705,393
2,910,144
2,910,144
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
500 V
500 V
500 V
Max Collector Current
150 mA
150 mA
150 mA
Transition Frequency
60 MHz
60 MHz
60 MHz
Collector Emitter Saturation Voltage
-
-500 mV
-500 mV
hFE Min
80
80
80
Power Dissipation
-
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT558QTA
Bipolar (BJT) Single Transistor, PNP, 400 V, 150 mA, 500 mW, SOT-23, Surface Mount
Diodes Inc.FMMT459QTA
Trans GP BJT NPN 450V 0.15A 806mW Automotive 3-Pin SOT-23 T/R
onsemiFSB560
NPN Transistor 350mV@200mA 2A 500mW 5V 100nA 80V 60V SOT-23-3 SMD 2.92mm × 1.4mm × 940μm
onsemiFSB660A
Bipolar Transistors - BJT PNP Transistor Low Saturation
onsemiFSB560A
Bipolar Transistors - BJT NPN Transistor Low Saturation
Single Bipolar Transistor, PNP, 50 V, 150 mA, 200 mW, SOT-346, 3 Pins, Surface Mount

Descriptions

Descriptions of Diodes Inc. FMMT560QTA provided by its distributors.

Trans GP BJT PNP 500V 0.15A 500mW Automotive 3-Pin SOT-23 T/R
500V 500mW 80@50mA,10V 150mA PNP SOT-23-3 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors - BJT SS Hi Voltage Transistor
Bipolar Transistors (BJT); FMMT560QTA; DIODES; 500 V; 150 mA; 3
500mV@10mA, 50mA PNP 500mW 7V 100nA 500V 500V 150mA SOT-23-3 SMD

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated