Diodes Inc. FMMT495TC

Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT495TC.

IHS

Datasheet7 pages10 years ago
Datasheet2 pages0 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-50.68%

CAD Models

Download Diodes Inc. FMMT495TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.285
$ 0.285
Stock
697,492
2,612,861
2,612,861
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
150 V
150 V
150 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
100
10
10
Power Dissipation
-
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMMBTA28
onsemi Darlington Transistor, NPN, 800mA, SOT-23, SMD, 3-Pin
onsemiFSB560A
Bipolar Transistors - BJT NPN Transistor Low Saturation
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 350 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. FMMT495TC provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon
300mV@ 50mA,500mA NPN 500mW 7V 100nA 170V 150V 1A SOT-23-3 SMD mount 3mm*1.4mm*1.1mm
Trans GP BJT NPN 150V 1A 500mW 3-Pin SOT-23 T/R
Bipolar Transistors - BJT NPN Medium Power

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated