Diodes Inc. FMMT491A

Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT491A.

Diodes Inc SCT

Datasheet5 pages9 years ago
Datasheet7 pages13 years ago

Newark

IHS

element14

Ciiva

CAD Models

Download Diodes Inc. FMMT491A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.22
Stock
510,183
1,131,612
1,131,612
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
150 MHz
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
35
35
35
Power Dissipation
500 mW
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT720TA
Bipolar (BJT) Single Transistor, PNP, 40 V, 1.5 A, 625 mW, SOT-23, Surface Mount
Diodes Inc.ZXTN25040DFLTA
ZXTN25040 Series NPN 40 V 1.5 A 190MHz 350 mW Bipolar Transistor SOT-23-3
Diodes Inc.FMMT720
Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT NPN 50V 100mA 200mW Automotive 3-Pin SOT-23 T/R
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101
BCR198 Series PNP 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3

Descriptions

Descriptions of Diodes Inc. FMMT491A provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 40V 1A Automotive 3-Pin SOT-23
; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:40V; Continuous Collector Current, Ic:1A; Collector Emitter Saturation Voltage, Vce(sat):0.3V; Power Dissipation, Pd:500mW; DC Current Gain Min (hfe):300 ;RoHS Compliant: Yes
TRANSISTOR, NPN, SOT-23; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:40V; Current Ic Continuous a Max:1A; Voltage, Vce Sat Max:0.3V; Power Dissipation:500mW; Min Hfe:300; ft, Typ:150MHz; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:1A; Current Ic hFE:500mA; No. of Pins:3; Power, Ptot:0.5W; SMD Marking:41A; Transistors, No. of:1; Voltage, Vcbo:40V; Width, Tape:8mm; ft, Min:150MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated