What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTN25040DFLTA

ZXTN25040 Series NPN 40 V 1.5 A 190MHz 350 mW Bipolar Transistor SOT-23-3
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTN25040DFLTA.

Newark

Datasheet8 pages19 years ago

IHS

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-8.07%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiBCV27
BCV Series NPN 350 mW 30 V 1.2 A SMT Darlington Transistor - SOT-23-3
Diodes Inc.ZXTN2040FTA
ZXTN2040F Series 40 V 1 A NPN Silicon Planar Medium Power Transistor - SOT-23-3
onsemiMMBT6427
MMBT Series NPN 350 mW 40 V 1.2 A SMT Darlington Transistor - SOT-23
onsemiBCW33
TRANS NPN 32V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.MMBT3904-7-F
Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SOT-23

Descriptions

Descriptions of Diodes Inc. ZXTN25040DFLTA provided by its distributors.

ZXTN25040 Series NPN 40 V 1.5 A 190MHz 350 mW Bipolar Transistor SOT-23-3
Power Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 130V 1.5A 350mW 3-Pin SOT-23 T/R
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:190MHz; Power Dissipation Pd:350mW; DC Collector Current:4A; DC Current Gain hFE:450; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:185mV; Continuous Collector Current Ic Max:1.5A; Current Ib:500mA; Current Ic Continuous a Max:4A; Current Ic hFE:1.5A; Gain Bandwidth ft Typ:190MHz; Hfe Min:170; Package / Case:SOT-23; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:350mW; Termination Type:SMD; Turn Off Time:130ns; Turn On Time:108ns; Voltage Vcbo:130V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated