Diodes Inc. FMMT720TA

Bipolar (BJT) Single Transistor, PNP, 40 V, 1.5 A, 625 mW, SOT-23, Surface Mount
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT720TA.

JRH Electronics

Datasheet7 pages13 years ago

IHS

element14 APAC

Farnell

Diodes Inc SCT

Inventory History

3 month trend:
-5.43%

CAD Models

Download Diodes Inc. FMMT720TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.405
$ 0.405
Stock
3,602,432
391,235
391,235
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Polarity
PNP
-
-
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
1.5 A
1.5 A
1.5 A
Transition Frequency
190 MHz
180 MHz
180 MHz
Collector Emitter Saturation Voltage
330 mV
-
-
hFE Min
12
12
12
Power Dissipation
625 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiMMBT4403
MMBT4403 Series 40 V CE Breakdown 0.6 A PNP General Purpose Amplifier - SOT-23
Diodes Inc.MMBT4403-7-F
Bipolar (BJT) Single Transistor, PNP, -40 V, 300 mW, -600 mA, 100 RoHS Compliant: Yes
Diodes Inc.FMMT591ATA
40V 500mW 300@100mA,5V 1A PNP SOT-23 Bipolar Transistors - BJT ROHS
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
Diodes Inc.FMMT591ATC
FMMT591A 40 V 1 A PNP Medium Power High Performance Transistor - SOT-23-3
onsemiMMBT4403K
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 150mA 2V 600mA 350mW 200MHz

Descriptions

Descriptions of Diodes Inc. FMMT720TA provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 40 V, 1.5 A, 625 mW, SOT-23, Surface Mount
Trans GP BJT PNP 40V 1.5A 3-Pin SOT-23 T/R Trans GP BJT PNP 40V 1.5A 3-Pin SOT-23 T/R
FMMT720 Series PNP 1.5 A 40 V Surface Mount Silicon Power Transistor - SOT-23-3
40 V PNP SILICON LOW SATURATION TRANSISTOR IN SOT23 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors (BJT); FMMT720TA; DIODES; PNP; 40 V; 1.5 A; 3
DiodesZetex PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-1.5 A, maximum collector-emission voltage-40 V
TRANSISTOR, PNP, REEL 3K; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 190MHz; Power Dissipation Pd: 625mW; DC Collector Current: 1.5A; DC Current Gain hFE: 480hFE; Transistor Cas

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT720 TA
  • FMMT720-TA
  • FMMT720TA.