Diodes Inc. FMMT38CTA

Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT38CTA.

IHS

Datasheet7 pages8 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

iiiC

Future Electronics

Inventory History

3 month trend:
-98.72%

CAD Models

Download Diodes Inc. FMMT38CTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.199
Stock
655,566
364
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
300 mA
300 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
1.25 V
1.25 V
hFE Min
10000
10000
Power Dissipation
-
330 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BCV47TA
BCV47 Series NPN 60 V 500 mA 330 mW Darlington Transistor - SOT-23
Diodes Inc.DNBT8105-7
Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 600 mW, SOT-23, Surface Mount
onsemiMMBT2484
Transistor General Purpose BJT NPN 60 Volt 0.1 Amp 3-Pin SOT-23 Tape And Reel
Diodes Inc.FMMT493ATA
Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 500 mW, SOT-23, Surface Mount
onsemiBCV71
NPN BJT Transistor, 60V, 500mA, SOT-23, Tape & Reel
onsemiBCV72
NPN 500 mW 60 V 500 mA Surface Mount General Purpose Transistor - SOT-23-3

Descriptions

Descriptions of Diodes Inc. FMMT38CTA provided by its distributors.

Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
DiodesZetex Darlington transistor, NPNTriode, 300 mA, SOT-23encapsulation, surface mount, 3Pin
FMMT38C Series 60 V 300 mA NPN Silicon Planar Medium Power Darlington Transistor

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated