Diodes Inc. FMMT38C

Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT38C.

Newark

Datasheet2 pages19 years ago
Datasheet2 pages25 years ago

IHS

Diodes Inc SCT

Inventory History

3 month trend:
-9.80%

CAD Models

Download Diodes Inc. FMMT38C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.279
Stock
364
690,387
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
300 mA
300 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
1.25 V
1.25 V
hFE Min
10000
10000
Power Dissipation
330 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DNBT8105-7
Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 600 mW, SOT-23, Surface Mount
Diodes Inc.MMBT2907A-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 310 mW, SOT-23, Surface Mount
Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 330 mW, SOT-23, Surface Mount
onsemiMMBT2484
Transistor General Purpose BJT NPN 60 Volt 0.1 Amp 3-Pin SOT-23 Tape And Reel
Diodes Inc.FMMT493ATA
Bipolar (BJT) Single Transistor, NPN, 60 V, 1 A, 500 mW, SOT-23, Surface Mount
onsemiBSR16
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB

Descriptions

Descriptions of Diodes Inc. FMMT38C provided by its distributors.

Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Trans Darlington NPN 60V 0.3A 330mW Automotive 3-Pin SOT-23
DARLINGTON TRANSISTOR, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:-; Power Dissipation Pd:330mW; DC Collector Current:300mA; DC Current Gain hFE:10000hFE; Transistor
DARLINGTON TRANSISTOR, SOT-23; Transistor Type:Bipolar Darlington; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:60V; Current Ic Continuous a Max:0.3A; Voltage, Vce Sat Max:1.25V; Power Dissipation:330mW; Min Hfe:10000; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:0.3A; Current Ic av:0.3A; Current Ic hFE:0.5A; Device Marking:FMMT38C; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power, Ptot:0.33W; SMD Marking:7J; Transistors, No. of:1; Voltage, Vcbo:80V; Width, External:3.05mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated