| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | FL2000059CT-ND | 4,582 | 1 | Cut Tape | ||||||||
| Avnet | FL2000059 | 0 | 3K | 19h | ||||||||
| Arrow Electronics | FL2000059 | 0 | 3K | |||||||||
| Mouser | 729-FL2000059 | 1,020 | 1 | Tape & Reel | ||||||||
| Win Source | WS-FL2000059 | 1,796 | 275 | 18h |
Download Diodes Inc. FL2000059 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Diodes Inc. FL2000059 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names: