Diodes Inc. DSS4240V-7

DSS4240V Series 40 V 2 A 600 mW NPN Surface Mount Transistor -SOT-563
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DSS4240V-7.

IHS

Datasheet5 pages17 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-87.36%

CAD Models

Download Diodes Inc. DSS4240V-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMDT3904VC-7
Bipolar Transistors - BJT BIPOLAR TRANSISTOR SMLSGNL NPN SOT-563
Diodes Inc.MMDT3904V-7
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.MMDT2222V-7
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 500mW 6-Pin SOT-563 T/R
300mV@ 250¦ÌA,5mA 2 NPN - Pre-Biased (Dual) 100mW 5V 100nA 50V 100mA SOT-563 1.6mm*1.2mm

Descriptions

Descriptions of Diodes Inc. DSS4240V-7 provided by its distributors.

DSS4240V Series 40 V 2 A 600 mW NPN Surface Mount Transistor -SOT-563
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT LOW VCE(SAT) NPN SMT
400mV@ 200mA,2A NPN 600mW 5V 100nA 40V 40V 2A SOT-563 1.6mm*1.2mm*600¦Ìm
TRANSISTOR, NPN, SOT563, 0.6W; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Typ Gain Bandwidth ft:150MHz; Power Dissipation Pd:0.6W; DC Collector Current:0.1A; DC Current Gain hFE:300; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-563; SVHC:No SVHC (18-Jun-2010); Collector Emitter Voltage Vces:75mV; Max Current Ic Continuous a:0.1A; Min Hfe:300; Package / Case:SOT-563; Power Dissipation:0.6W; Termination Type:SMD; Transistor Type:Low Saturation

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSS4240V7