Diodes Inc. DMT6008LFG-7

Transistor, N-channel, Enhancement Mode Mosfet, Msl 1, 60V, 49A to 60A, SO-8
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMT6008LFG-7.

IHS

Datasheet6 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-2.08%

CAD Models

Download Diodes Inc. DMT6008LFG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

N-Channel PowerTrench® MOSFET 60V, 65A, 5.6mΩ
Single N-Channel Power MOSFET 60V, 71A, 6.1mΩ Power MOSFET 60 V, 6.4 mohm, 67 A, Single N-Channel
Single N-Channel Power MOSFET 60V, 70A, 6.5mΩ Power MOSFET 60V, 70A, 6.5 mOhm, Single N-Channel, u8FL, Logic Level
Power MOSFET, N Channel, 60 V, 64 A, 0.0055 ohm, TDSON, Surface Mount
Diodes Inc.DMTH6010SK3Q-13
Trans MOSFET N-CH 60V 16.3A Automotive 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMTH6010LK3Q-13
Trans MOSFET N-CH 60V 14.8A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Diodes Inc. DMT6008LFG-7 provided by its distributors.

TRANSISTOR, N-CHANNEL, ENHANCEMENT MODE MOSFET, MSL 1, 60V, 49A TO 60A, SO-8
Mosfet, N-Ch, 60V, 60A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMT6008LFG-7
DMT6008LFG Series 60 V 13 A N-Channel Enhancement Mode Mosfet - PWDI3333-8
Trans MOSFET N-CH 60V 13A 8-Pin PowerDI 3333-8 T/R 2K
MOSFET N-CH 60V 13A PWRDI3333 / N-Channel 60 V 13A (Ta), 60A (Tc) 2.2W (Ta), 41W (Tc) Surface Mount PowerDI3333-8
60V N-CHANNEL ENHANCEMENT MODE MOSFET, 12±V VGS
Diodes Inc SCT
MOSFET 60V N-Ch Enh FET 12Vgs 13A 2713pF
Power Field-Effect Transistor, 13A I(D), 60V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
XSTR, MOSFET, N-CHANNEL, 60V, 49A, RDSO
DiodesZetex NMOS, Vds=60 V, 60 A, PowerDI3333-8, , 8
MOSFET N-CH 60V 13A PWDI3333-8
CAP CER 8200PF 50V C0G/NP0 1206

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMT6008LFG7