Diodes Inc. DMPH6050SPD-13

Mosfet, Aec-Q101, Dual Pch, Powerdi5060-8 Rohs Compliant: Yes |Diodes Inc. DMPH6050SPD-13
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMPH6050SPD-13.

Newark

Datasheet7 pages9 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-26.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Diodes Inc. DMPH6050SPD-13 provided by its distributors.

Mosfet, Aec-Q101, Dual Pch, Powerdi5060-8 Rohs Compliant: Yes |Diodes Inc. DMPH6050SPD-13
Transistor MOSFET Array Dual P-CH 60V 26A 8-Pin PowerDI 5060 T/R
Trans MOSFET P-CH 60V 6.3A Automotive 8-Pin PowerDI EP T/R
DMPH6050SPD SERIES 26A SURFACE MOUNT MOSFET ARRAY POWERDI5060-8
DUAL P-CHANNEL ENHANCEMENT MODE MOSFET, 60V VDS, 20±V VGS
Diodes Inc SCT
Power Field-Effect Transistor, 26A I(D), 60V, 0.048ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
DiodesZetex PMOS DMP, Vds=60 V, 26 A, DI5060, , 8
MOSFET 2 P-CH 26A POWERDI5060-8
P-CH -60V -26A 48mOhm DI5060-8
MOSFET, AUTO, DUAL PCH, POWERDI5060-8; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: -26A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.036ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -3V; Power Dissipation Pd: 2.8W; Transistor Case Style: PowerDI 5060; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMPH6050SPD13